Renkforce RF4683966 USB 2.0 to Apple Lightning Cable 3.00m Grey Fabric Sleeve

MPN
RF4683966
Brand
Renkforce
EAN-13
4016139198231
Order Code
21-7909
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 551 in stock

Apple Lightning cable featuring Lightning connectors for sync'ing and charging your iPod/iPad/iPhone.Robust aluminum plugThe elegant aluminum plug provides for best shielding properties and guarantees a reliable signal transmission.Fabric sleeveThe high-quality fabric sheath effectively protects against dust, shock and other mechanical interference.Lightning plug suitable for both sidesSounds somehow familiar? Fiddling around with USB plugs, turning them upside down and downside up until they eventually fit the receptacle. The Lightning plug can be used on both sides, so the cable cannot be inserted the wrong way round.You can never have enough charging cable:On the sofa, in the study or while traveling. A second, or replacement cable is rarely to hand. Imagine. The Renkforce Lightning cable fits in any pocket or trouser.Safely release from the socketA gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.Copper CoreThe core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. This ensures an excellent and secure transmission speed of your data."Made for iPod/iPhone/iPad" certified"Made for iPod / iPhone/iPad" means the iem has been especially designed for iPods, iPhones or iPads. The logo indicates compatibility with the approriate Apple products. These products have been licensed by Apple and are of high quality
Colour Grey

Reviews

Be the first to submit a review

Trustpilot