Renkforce RF-CR-700 External memory card reader USB C 3.2 Grey

MPN
RF-6649660
Brand
Renkforce
EAN-13
4064161343013
Order Code
17-4996
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £42.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Renkforce RF-6649660 is an advanced external memory card reader designed for efficient data transfer and compatibility with a range of PC and memory card applications. Featuring a USB Type-C connection, it supports USB 3.2 2nd generation standards, allowing for high-speed data transfer rates essential for professional environments requiring quick data processing and accessibility. Its sleek grey design ensures durability and ease of integration into existing hardware setups. This card reader is ideal for engineers and IT professionals managing extensive digital libraries or frequently migrating data between devices due to its ability to handle various card types accurately and consistently.
Interface USB 3.2 Gen 1 (3.1 Gen 1)
Colour Grey
Depth 67mm
Height 14mm
Interfaces USB C® (USB 3.2 2nd gen)
Product Type External memory Card reader
Storage media features Aluminium casing
Type External memory card reader
Weight 77g
Width 75.5mm

Reviews

Be the first to submit a review

Trustpilot