Renkforce RF-7106492 RJ45 Patch Cable CAT 8.1 S/FTP 2m White 1pc

MPN
RF-7106492
Brand
Renkforce
EAN-13
4064161500003
Order Code
21-8319
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 421 in stock

High transfer speed: The CAT 8.1 network cable enables impressive speeds of up to 40 Gbit/s. Ideal for 10/100/1000/10000/25000/40000 Mbit/s Ethernet networks. The developed LAN cable is suitable for Ideal for super fast networks, servers and gaming PCs and connects Smart TVs, computers, game consoles, DSL modems, routers, Switches, servers, network printers, network sockets and patch panels.
Cable Length 2m
Type Network cable, patch cable
Colour White

Reviews

Be the first to submit a review

Trustpilot