Renkforce RF‑6838912 Filament ABS 1.75mm 1Kg Black Heat Resistant Shatterproof

Order Code:

17-5108

Brand: Renkforce MPN: RF-6838912 EAN-13: 4064161481227
Qty Was Unit Price (Ex VAT)
1+ £21.05 £15.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
81 in stock, despatched in 4 working days

Renkforce RF-6838912 is a high-quality ABS filament specifically designed for 3D printing applications, featuring a diameter of 1.75 mm and available in a 1 kg spool with a black finish corresponding to RAL 7001. This filament is characterised by its heat-resistant properties, making it an excellent choice for engineering prototypes that require stability under thermal stress. Its robust mechanical characteristics, such as impact resistance and tensile strength, make it suitable for producing durable components in automotive and aerospace industries, as well as in home appliance design where temperature fluctuations are common. The precision diameter of the filament ensures consistent extrusion and reliable printing performance, which is crucial for achieving detailed and functional parts.
Filament Material ABS
Reel Size 1kg
Filament Colour Black
Filament Properties Heat Resistant
Filament Diameter 1.75mm
Type Filament
Maximum Printing Temperature 20°C
Minimum Printing Temperature 220°C
Number Of Items 1
Weight 1kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot