Renkforce RF6838892 Filament PLA Matt1.75mm 1Kg Black

MPN
RF-6838892
Brand
Renkforce
EAN-13
4064161481135
Order Code
17-5102
Country of Origin
China
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £15.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 137 in stock

Renkforce RF-6838892 is a high-quality 3D printing filament designed for precision engineering applications. This filament, made from polylactic acid (PLA), boasts a matte black finish that reduces reflections and enhances the visibility of fine details in printed objects. With a diameter of 1.75 mm and a weight of 1 kg, it is suitable for use in various Fused Deposition Modelling (FDM) 3D printers that require consumables with this specific size. The material's reliable performance and dimensional stability make it ideal for prototyping, architectural models, and educational purposes, delivering consistent print quality and ease of use in technical environments.
Filament Material PLA
Reel Size 1kg
Filament Colour Black
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1kg

Reviews

Be the first to submit a review

Trustpilot