Renkforce RF‑6838890 Filament PLA Highspeed 1.75mm 1Kg Rainbow

MPN
RF-6838890
Brand
Renkforce
EAN-13
4064161481128
Order Code
17-5101
Country of Origin
China
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £23.57 £17.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 175 in stock

Renkforce RF-6838890 is a 3D printing consumable specifically designed for use with printers supporting PLA filament. This highspeed filament features a 1.75 mm diameter and comes in a 1 kg spool, offering a rainbow hue that transitions through multiple colours. The filament is manufactured with precision to ensure consistent flow and dimensional accuracy, making it ideal for engineering applications that require reliable prototyping and model creation. Due to its polylactic acid composition, it is suitable for projects that involve rapid prototyping, educational model construction, and hobbyist designs, providing a biodegradable alternative to traditional petroleum-based filaments. The RF-6838890 is particularly notable for its ease of use, as it does not require a heated bed and is compatible with a wide range of 3D printers.
Filament Material PLA
Reel Size 1kg
Filament Colour Multicolour
Filament Properties Highspeed
Filament Diameter 1.75mm
Type Filament
Heated Bed Required No
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot