Renkforce RF-6830736 Webcam 2592x1944 Pixel Clip and Tripod mount Microphone

MPN
RF-6830736
Brand
Renkforce
EAN-13
4064161480497
Order Code
17-5100
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £29.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 271 in stock

Renkforce RF-6830736 introduces a high-resolution webcam that delivers imagery with a maximum resolution of 2592x1944 pixels. This versatile device, with its alternate description 3415368, is designed to accommodate both clip mounting and tripod attachment, providing flexible installation options for various settings. The built-in microphone enhances its functionality by enabling clear audio capture, making it suitable for video conferencing and telecommunication applications. Its compatibility with tripods also makes it an ideal tool for engineers and designers who require stable, high-quality visual feeds for remote collaboration and detailed product demonstrations. The webcam is , intended to offer reliable performance in professional environments requiring precise image and sound capture.
Type Webcam
Pixels 2592 x 1944 Pixel
Base Yes
Clamp Holder Yes
Colour Black
Depth 59mm
Dimensions (W x H x D) 95 x 63 x 59 mm
Frames per second 30
Height 63mm
Interfaces USB A (USB 2.0)
Interpolated photo 2592 x 1944 Pixel
Interpolated video 2592 x 1944 Pixel
Product Type Webcam
Weight 115g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot