Renkforce Rf-6830722 Back Cover iPhone 17 Black Transparent Magsafe Compatible

MPN
RF-6830722
Brand
Renkforce
EAN-13
4064161480428
Order Code
17-5096
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 744 in stock

Renkforce RF-6830722 is a meticulously engineered back cover designed specifically for the Apple iPhone 17. This black, transparent case ensures durable protection while maintaining device aesthetics and functionality. Its construction supports wireless, inductive charging and is fully compatible with the MagSafe system, providing seamless integration with MagSafe accessories. The cover is suitable for applications requiring frequent device handling and charging without compromising safety or performance, making it ideal for both consumer and professional environments where reliable protection is paramount.
Compatible With Apple iPhone 17
Colour Transparent
Material TPU
Type Back cover
Suitable For 16 cm (6,3")

Reviews

Be the first to submit a review

Trustpilot