Renkforce RF-6830464 RJ45 patch cable CAT 6A S/FTP Black 5.00 m

MPN
RF-6830464
Brand
Renkforce
EAN-13
4064161479682
Order Code
17-5085
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
3+ £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,220 in stock

Renkforce RF-6830464 is a high-performance network cable assembly designed for demanding data transmission applications. This CAT 6A Class Ea S/FTP cable features 26 AWG super-conductive copper-clad aluminium (CCA) conductors and a Low Smoke Zero Halogen (LSZH) sheath, making it suitable for environments where safety and performance are paramount. Measuring 5.00 metres in length, the black RJ45 patch cable is equipped with shielded foil twisted pairs to reduce electromagnetic interference, ensuring reliable connectivity and data transfer speeds up to 10 Gbps over short distances. Typical applications include connecting networked devices such as routers, switches, and patch panels in local area networks (LANs), as well as providing high-speed internet access in both commercial and residential settings. With its robust construction and compliance with industry standards, this cable is ideal for use in structured cabling installations requiring enhanced performance and safety.
Type Network cable, patch cable
Length 5.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
LAN Transfer Rate 100000 MBit/s
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot