Renkforce RF-6830462 RJ45 Network cable CAT 6A S/FTP 2m Black 1 piece

MPN
RF-6830462
Brand
Renkforce
EAN-13
4064161479675
Order Code
17-5084
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £1.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,899 in stock

Renkforce RF-6830462 is a Category 6A Class Ea S/FTP network cable specifically engineered to provide superior performance in data transmission applications. This patch cord, measuring 2 metres in length and featuring 26 AWG super-conductive copper-clad aluminium (CCA) conductors, is designed with a low-smoke zero-halogen (LSZH) jacket to ensure reduced toxic fume emissions in the event of a fire, making it ideal for use in public and commercial buildings. The cable is equipped with RJ45 connectors, facilitating reliable and efficient connection to routers, switches, and network interfaces, thus supporting Ethernet applications up to 10 Gigabit speeds. Its robust shielding offers excellent protection against electromagnetic interference, making it suitable for high-density network environments where maintaining signal integrity is crucial. This Renkforce CAT 6A patch cable is an excellent choice for engineers seeking dependable infrastructure for data centres, server rooms, and enterprise networks.
Type Network cable, patch cable
Length 2.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
LAN Transfer Rate 100000 MBit/s
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot