Renkforce RF-6830460 Network cable patch cable CAT 6A S/FTP 1.00 m Black

MPN
RF-6830460
Brand
Renkforce
EAN-13
4064161479668
Order Code
17-5083
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.783
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,562 in stock

Renkforce RF-6830460 is a high-performance CAT 6A Class Ea S/FTP network cable, engineered to deliver super-conductive connectivity over a length of one metre. Constructed with 26 AWG copper-clad aluminium (CCA), the cable features a Low Smoke Zero Halogen (LSZH) jacket, ensuring safety and reduced toxic emissions in case of fire. Its design incorporates shielded twisted pairs, which minimise electromagnetic interference, making it well-suited for environments that require reliable data transmission, such as data centres, server rooms, and high-speed networking applications. The black RJ45 plug provides secure connections, often used to link routers, switches, and other network infrastructure with optimal performance. This patch cable is essential for engineers seeking stable and efficient network solutions in both commercial and industrial contexts.
Type Network cable, patch cable
Length 1.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
LAN Transfer Rate 100000 MBit/s
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot