Renkforce RF-6830458 Patch cable CAT 6A S/FTP Black 0.50 m

MPN
RF-6830458
Brand
Renkforce
EAN-13
4064161479651
Order Code
17-5082
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.589
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,543 in stock

Renkforce RF-6830458 is a CAT.6A Class Ea S/FTP patch cable designed to deliver high-performance network connectivity. This super-conductive cable features 26AWG copper-clad aluminium (CCA) and has a length of 0.5 metres, with a low smoke zero halogen (LSZH) sheath that enhances safety in data environments. The cable is equipped with RJ45 connectors, making it well-suited for a variety of applications, including linking routers, switches, and other network devices in data centres and office networks. Its black exterior and durable construction ensure reliable performance while maintaining compliance with stringent CAT.6A specifications, ideal for handling high-speed data transmission. The Renkforce RF-6830458 provides engineers with a robust solution for establishing stable and efficient ethernet connections in structured cabling systems.
Type Network cable, patch cable
Length 0.50m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
LAN Transfer Rate 100000 MBit/s
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot