Renkforce RF-6830456 RJ45 Cat6A patch cable white 5m S/FTP

MPN
RF-6830456
Brand
Renkforce
EAN-13
4064161479644
Order Code
17-5081
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,647 in stock

Renkforce RF-6830456 is a CAT.6A Class Ea S/FTP patch cable designed for high-performance networking applications. This 5-metre white cable features 26AWG super-conductive copper-clad aluminium (CCA) conductors and is housed in a low smoke zero halogen (LSZH) jacket, making it suitable for installations where fire safety is a concern. Equipped with RJ45 connectors, it supports data transmission speeds of up to 10 Gbps, making it ideal for use in environments requiring high-speed, reliable connections such as data centres, server rooms, and advanced home network configurations. This cable meets stringent performance criteria for network cable assemblies, ensuring minimal crosstalk and electromagnetic interference, crucial for maintaining signal integrity over extended distances.
Type Network cable, patch cable
Length 5.00m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
LAN Transfer Rate 100000 MBit/s
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot