Renkforce RF-6830452 Network cable CAT 6A S/FTP 1 m White

MPN
RF-6830452
Brand
Renkforce
EAN-13
4064161479620
Order Code
17-5079
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.740
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,146 in stock

Renkforce RF-6830452 is a high-performance network cable designed to support demanding data transmission requirements. This CAT 6A Class Ea S/FTP cable features a 26 AWG super-conductive CCA (Copper Clad Aluminium) core, ensuring robust signal integrity and minimal interference. Its 1-metre length and RJ45 connectors make it an ideal patch cable for connecting routers, switches, and other networking equipment in data centres and office environments. The cable features a Low Smoke Zero Halogen (LSZH) sheath, enhancing safety by emitting less smoke and low toxicity in the event of a fire. The white outer jacket aids in clear identification within complex cable management systems, making it suitable for installation in structured cabling systems where dependable network performance is critical.
Type Network cable, patch cable
Length 1.00m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
LAN Transfer Rate 100000 MBit/s
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot