Renkforce RF-6830450 RJ45 Network Cable CAT 6A S/FTP White 0.50 m

MPN
RF-6830450
Brand
Renkforce
EAN-13
4064161479613
Order Code
17-5078
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
10+ £0.589
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,566 in stock

Renkforce RF-6830450 is a high-performance network cable characterised by its CAT.6A Class Ea S/FTP design, ensuring optimal data transmission speeds and reduced interference. This 0.5-metre white Ethernet cable is constructed from super-conductive CCA (Copper Clad Aluminium) and features 26AWG wiring encased in an LSZH (Low Smoke Zero Halogen) jacket, making it suitable for installations in environments where reduced smoke and toxicity are crucial. The cable is terminated with RJ45 connectors, making it ideal for use in data centres, server rooms, and enterprise networks where reliable and efficient connectivity between network devices such as routers, patch panels, and switches is essential. Its compact length is perfect for clean and organised network setups, ensuring minimal signal loss and maximum performance.
Type Network cable, patch cable
Length 0.50m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
LAN Transfer Rate 100000 MBit/s
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot