Renkforce RF-6826676 USB 3.2 Gen 2 Adapter USB-A Plug to Socket 10 Gbps 36W PD

MPN
RF-6826676
Brand
Renkforce
EAN-13
4064161479149
Order Code
17-5062
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 300 in stock

Renkforce RF-6826676 is a USB 3.2 Gen 2 adapter designed for high-speed data transfer and robust power delivery. This adapter features a USB-A plug that connects seamlessly to a USB-A socket, enabling bidirectional data flow at speeds up to 10 Gbps, which is essential for applications requiring rapid data exchange, such as external data storage or high-performance computing. Additionally, it supports up to 36 watts of Power Delivery, allowing it to efficiently charge compatible devices whilst maintaining data connectivity. Ideal for engineering environments, the adapter's versatility makes it suitable for use in test benches, development kits, or any setup where reliable data transmission and power supply are critical. Its compatibility with USB 3.2 ensures backward compatibility with previous USB versions, which is beneficial for integrating legacy systems with modern peripherals.
Type USB 3.2 Adapter
Interface USB 3.2 Gen 2 (USB 3.1)
Cable Use USB 3.2 2nd Gen (USB 3.1 2nd Gen)
Colour Black
Max. power 36 W @ 12 V / 3.0 A
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 2nd Gen (USB 3.1 2nd Gen) Adapter
Transfer Rate (max.) 10 GBit/s
Type A USB-A plug
Type B USB-A socket

Reviews

Be the first to submit a review

Trustpilot