Renkforce RF-6824102 RF-MMAPS-240 Magnetic Privacy Filter 24" 16:9 Monitor Black

MPN
RF-6824102
Brand
Renkforce
EAN-13
4064161478845
Order Code
21-8256
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 658 in stock

Your data is private. Keep it that way – with the Renkforce magnetic protective film. Do you work frequently on a train, in a spacious office or in a café? Protect your sensitive information from prying eyes with the Renkforce RF-MMAPS-240 for 61 cm (24") monitors. Effective protection against visual hackers This Privacy Screen is your digital Bodyguard. It darkens the screen for anyone trying to look at it from the side. Within a narrow 60°-angle, only you have a clear and unrestricted view of your content. For everyone else, the screen remains black to extend the protection of your business secrets, personal e-mails and passwords. Ingeniously simple: Affix and remove in seconds No more complicated installation with adhesive strips. Thanks to two strong neodymium magnets on the top edge, the film sticks to the frame of your monitor as if by itself. Don't you need the protection function or want to share content with colleagues? Remove the film and bring it back on in a matter of seconds if necessary – it can't be more flexible. Eye-friendly working, the whole day The matte, reflective surface of the foil reduces distracting reflections from windows or ceiling lights. The result is significantly less strain on your eyes, and WAS enables you to work comfortably and conferentially even over many hours. More than just a screen protection: A protective shield for your display The high-quality film reliably protects your screen from scratches, fingerprints and dust. Thus your monitor remains like new for longer and retains its value. Full functionality without compromise Do you use a touch-screen monitor? No problem! The Renkforce Privacy Screen is fully compatible with touch screens so you can use all the features of your device as you normally do. The advantages at a glance: -Immediate privacy: Narrow 60° viewing angle protects against side views. -Magnetic mounting: Easy to attach and remove without adhesive residue. -Gentle on the eyes: Matt surface reduces glare and reflections. -Reliable screen protection: Protects against scratches and dust. Touch screen compatible: No restriction on monitor functionality. Protect your privacy and your screen in the clever way.
Screen Size 24"

Reviews

Be the first to submit a review

Trustpilot