Renkforce RF-6801264 Adapter USB 2.0 to RS232 1.00 m USB Ports Hubs Adaptors

MPN
RF-6801264
Brand
Renkforce
EAN-13
4064161476315
Order Code
17-5053
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £6.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,187 in stock

Renkforce RF-6801264 is an adapter designed to facilitate communication between USB 2.0 and RS232 interfaces over a 1.00 metre length. The adapter enables seamless integration of legacy RS232 serial devices with more modern USB ports, making it a critical tool for engineers requiring reliable data transfer between diverse system architectures. Constructed for USB Ports, Hubs, and Adaptors, this series adapter provides a single USB connection to a single RS232 plug. It is particularly useful in engineering applications such as industrial automation systems, scientific instrumentation, and control systems, where the bridging of serial data communication is required for device interoperability and diagnostic data logging. The adapter supports both hardware and software handshaking, ensuring compatibility with a variety of serial communication protocols utilised in technical environments.
Type USB 2.0 Adapter
Interface USB
AWG 24
Cable Design Round
Cable Length 1.00m
Cable Type USB 2.0
Colour Black
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0
Shielding Braid shielding
Type A USB
Type B RS232 plug

Reviews

Be the first to submit a review

Trustpilot