Renkforce Rf-6786484 Back Cover Apple iPhone 16E Transparent Magsafe Compatible

MPN
RF-6786484
Brand
Renkforce
EAN-13
4064161474014
Order Code
17-5048
Country of Origin
China
View Full Product Range (12)

Discontinued


Renkforce RF-6786484 is a technically precise back cover designed specifically for the Apple iPhone 16E, offering a transparent finish that maintains the aesthetics of the device while ensuring compatibility with MagSafe technology. This cover integrates seamlessly with the iPhone's built-in MagSafe system, providing a secure fit and enabling reliable wireless charging and attachment of MagSafe accessories. Featuring high-quality, transparent materials, the cover allows for full visibility of the iPhone's design without compromising protection. It serves a vital role in safeguarding the device against everyday wear and tear while supporting the functional requirements of mobile telecommunication engineers and SIM card developers who require unobstructed access to the phone's advanced features.
Compatible With Apple iPhone 16e
Colour Transparent
Type Back cover
Suitable For 15,5 cm (6,1")

Trustpilot