Renkforce RF-6771844 USB-C RJ45 Adapter 15 cm PVC USB 3.2 Gen 1 to RJ45 socket

Order Code:

17-5047

Brand: Renkforce MPN: RF-6771844 EAN-13: 4064161473819
Qty Was Unit Price (Ex VAT)
1+ £18.90 £14.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
589 in stock, despatched in 4 working days

Renkforce RF-6771844 USB-C RJ45 Adapter is a versatile connectivity solution featuring a USB-C to RJ45 socket interface. Designed for seamless network integration, this adapter utilises USB 3.2 Gen 1 technology, ensuring efficient data transfer with a reliable and stable connection. The product incorporates a 15 cm cable length with a durable PVC coating, optimising flexibility for various setups. It is particularly suitable for engineers working with laptops or devices lacking an RJ45 port, facilitating direct wired Ethernet access for network troubleshooting, configuration, or high-speed data transfer tasks. The adapter adheres to industry standards, providing compatibility and reliable performance in network infrastructure environments.
Type RJ45 socket
Interface USB
AWG 32AWG*6C+24AWG*2C
Cable Design Round
Cable features PVC coating
Cable Length 15cm
Colour Black
Connection Type USB-C®
Connector Version straight
Core Material Tin plated copper
No. of A connectors 1
No. of B connections 1
Product Type USB-C®
Shielding Braid shielding
Transfer Rate (max.) 2.5 GBit/s
Type A USB-C® USB 3.2 (1st Gen)
Type B RJ45 socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot