Renkforce RF-6739680 RF-GES-400 Network RJ45 switch 4 ports USB power supply

MPN
RF-6739680
Brand
Renkforce
EAN-13
4064161471396
Order Code
17-5046
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 215 in stock

Renkforce RF-6739680, also known as the RF-GES-400, is a versatile networking switch designed for LAN applications, featuring four RJ45 ports and powered via a USB connection. This device facilitates network splitting and changeover operations, making it an ideal component in managing multiple Ethernet connections within small office or home office environments. By enabling a seamless network transition, it provides efficient handling of data pathways, effectively serving as a network hub in compact settings. Typical engineering applications include its use in scenarios requiring simple network control and distribution, such as when devices need to be connected to a single network point with minimal cabling requirements. This network switch is ideally suited for installations where traditional power outlets are scarce, thanks to its USB power supply capability.
Type Network switch
Number of Ports 4
10/100/1000 Mbps Ports 4
Colour Black
Depth 25mm
Height 67mm
Interfaces RJ45
Operating Voltage 5V
Router Features USB power supply
Width 71mm

Reviews

Be the first to submit a review

Trustpilot