Renkforce RF-6736696 USB-C to Lightning Adapter Magnetic Connector

MPN
RF-6736696
Brand
Renkforce
EAN-13
4064161407784
Order Code
17-5042
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 509 in stock

Renkforce RF-6736696 is a USB-C to Lightning adapter magnetic connector, designed to facilitate connectivity between USB-C sources and Apple devices requiring a Lightning input. Part of the USB Ports, Hubs & Adaptors category, this adapter features a magnetic electrical connection, enhancing ease of use and durability by reducing wear on ports. It has a USB-C socket on one end and an Apple Dock Lightning plug on the other, making it suitable for charging or data transfer applications involving Apple iPads, iPhones, and iPods. Typical engineering applications include use in environments where frequent connections and disconnections are required, such as in testing laboratories, development environments, or during prototyping where convenience and reliable connections are paramount. The magnetic connector ensures a secure connection and minimises the risk of accidental disconnection or damage to both the adapter and the devices connected.
Type USB Hub
Interface USB
Cable features magnetic electrical connector
Colour Silver
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB-C®
Transfer Rate (max.) 480 MBit/s
Type A USB-C® socket
Type B Apple Dock lightning plug

Reviews

Be the first to submit a review

Trustpilot