Renkforce RF-6700798 RF-USBCH-200 hub aluminium spaceship grey USB-C® multi-port

MPN
RF-6700798
Brand
Renkforce
EAN-13
4064161396088
Order Code
17-5025
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 422 in stock

Renkforce RF-6700798 serves as an indispensable element in the realm of USB and Firewire plugs and sockets. The Renkforce RF-USBCH-200 model, featuring 1+4 ports, offers a versatile USB-C® (USB 3.2 1st Gen) multi-port hub, cloaked in a durable aluminium casing with a sleek spaceship grey finish. This hub facilitates seamless connection and data transfer for devices requiring high-speed USB interfaces, making it well-suited for complex engineering environments where multiple peripheral devices, such as external hard drives, keyboards, and mice, are employed concurrently. Its robust construction ensures reliability and longevity, essential for maintaining efficient operation in both professional and industrial settings. The inclusion of multiple ports provides expanded connectivity options, accommodating the increasing demand for USB-C functionality in modern digital ecosystems.
Type USB Hub
Interface USB-C®
Cable Length 1.2m
Colour Spaceship grey
Depth 8mm
Height 20mm
InterFaces (output) USB A (USB 3.2 1st gen)
No. of outputs 5
Power Supply Type via USB
Product Type USB-C® (USB 3.2 1st Gen) Multi-port hub
Transfer Rate 10 GBit/s
Weight 41.3g
Width 113mm

Reviews

Be the first to submit a review

Trustpilot