Renkforce RF-6700438 External memory card reader USB A USB C Dark grey

Image Representative of Range

Renkforce RF-6700438 External memory card reader USB A USB C Dark grey

MPN
RF-6700438
Brand
Renkforce
EAN-13
4064161396071
Order Code
17-5024
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 434 in stock

Renkforce RF-6700438 is a versatile external memory card reader designed to facilitate efficient data transfer between devices. The Renkforce RF-CR-200 model supports both USB Type A and USB Type C® interfaces, making it compatible with a wide range of contemporary computers and peripherals. Finished in a sleek dark grey, this memory card reader accommodates popular memory card formats, enabling seamless integration into various electronic engineering and IT applications. It is particularly valuable in environments requiring frequent data exchange and backup, such as digital media production, software development, and systems engineering. With its robust construction and adaptable connectivity, the RF-CR-200 enhances data handling capabilities in technical settings.
Interface USB-C
Colour Dark grey
Depth 11mm
Height 17mm
Product Type External memory Card reader
Type External memory card reader
Weight 20g
Width 73mm

Reviews

Be the first to submit a review

Trustpilot