Renkforce RF-6676604 Multi-port hub USB-C 5 ports Aluminium casing Grey

MPN
RF-6676604
Brand
Renkforce
EAN-13
4064161391090
Order Code
17-5003
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 173 in stock

Renkforce RF-6676604, also known as the RF-USBH-300, is a versatile multi-port hub designed for efficient connectivity in modern computing environments. This device features five USB-C® ports compliant with USB 3.2 1st Gen specifications, facilitating high-speed data transfer and expanding connectivity options for various electronic devices. Housed in a sturdy aluminium casing, the hub offers durability and effective thermal management. It incorporates a USB-C® Power Delivery (PD) charging port for powering and charging connected devices, making it a practical solution for use in professional settings such as data centres, research laboratories, and engineering workstations where reliable, high-performance connections are essential. The grey finish complements a range of professional equipment, maintaining a streamlined and unobtrusive appearance that integrates seamlessly into any technology suite.
Type USB Hub
Interface USB-C®
Cable Length 12cm
Colour Grey
Depth 28mm
Height 10.5mm
No. of outputs 4
Product Type USB-C® (USB 3.2 1st Gen) Multi-port hub
Transfer Rate 5 GBit/s
Weight 40.8g
Width 108mm

Reviews

Be the first to submit a review

Trustpilot