Renkforce RF-6615902 USB Data Blocker Adapter 1x USB-A Plug Socket

MPN
RF-6615902
Brand
Renkforce
EAN-13
4064161341682
Order Code
17-4990
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 639 in stock

Renkforce RF-6615902 is a USB data blocker adapter designed to enhance USB port security. This device, classified under USB Ports, Hubs & Adaptors, is equipped with one USB-A plug and one USB-A socket, enabling safe connection by preventing unintended data exchange whilst allowing power transfer. Ideal for engineering applications where data integrity and security are paramount, this adapter is crucial in environments such as public charging stations or shared workstations where protection against data theft and malware is necessary. By isolating the data lines and maintaining only power supply functions, it effectively reduces the risk of unauthorised data access and ensures secure charging.
Type USB Hub
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB data blocker Adapter
Type A USB-A plug
Cable Use USB data blocker
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Type B USB-A socket

Reviews

Be the first to submit a review

Trustpilot