Renkforce RF-6443972 USB 2.0 Adapter cable PVC coating 30 cm USB-B to Clip Term.

MPN
RF-6443972
Brand
Renkforce
EAN-13
4064161338279
Order Code
17-4970
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 195 in stock

Renkforce RF-6443972 is a USB 2.0 adapter cable designed to facilitate connections between a USB-B port and a clip terminal, measuring 30 cm in length. Engineered with a PVC coating, this adapter cable ensures durability and flexibility, making it suitable for environments where space is limited and reliable connections are necessary. It is particularly beneficial in engineering applications that require custom connectivity solutions, such as industrial automation systems or laboratory setups, where converting a USB-B interface to a clip terminal is essential. The use of the clip terminal allows for secure and stable wiring connections within control panels and test equipment setups, enhancing integration possibilities and functionality. This adapter is part of the USB Ports, Hubs & Adaptors category, highlighting its role in expanding or adapting USB connectivity for specialised use cases.
Type USB 2.0 Adapter
Interface USB
AWG 26-20
Cable Design Round
Cable features PVC coating
Cable Length 30cm
Cable Use USB 2.0
Colour Black
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter cable
Type A USB 2.0 port B
Type B Clip terminal

Reviews

Be the first to submit a review

Trustpilot