Renkforce RF-6443970 USB-C Adapter cable 30cm PVC 1x USB-C plug 1x Clip terminal

MPN
RF-6443970
Brand
Renkforce
EAN-13
4064161338262
Order Code
17-4969
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

Renkforce RF-6443970 is a USB-C adapter cable measuring 30 cm, designed with a PVC coating for durability and flexibility. Featuring a single USB-C plug on one end and a clip terminal on the other, this adapter facilitates secure connections in various applications. Commonly utilised within engineering projects for quick and reliable signal interfacing, it is suitable for use in prototyping, testing, and development environments where temporary or semi-permanent connections are required. The robust design ensures stable connectivity, making it an ideal choice for settings demanding dependable data and power transmission. This cable is especially useful in environments where adaptability and ease of connection are paramount.
Type USB Adapter
Interface USB-C®
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB-C® Adapter cable
Type A USB-C® plug
AWG 26-20
Cable Design Round
Cable features PVC coating
Cable Length 30cm
Cable Use USB-C®
Connector Version angled
Max. power 60 W @ 20 V / 3.0 A
Type B Clip terminal

Reviews

Be the first to submit a review

Trustpilot