Renkforce RF-6443968 USB 2.0 Adapter cable PVC 30cm Clip terminal USB A port

MPN
RF-6443968
Brand
Renkforce
EAN-13
4064161338255
Order Code
17-4968
Country of Origin
Sweden
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 112 in stock

Renkforce RF-6443968 USB 2.0 Adapter Cable is designed to provide a reliable connection for transferring data between devices with USB ports and those equipped with clip terminals. This adapter cable measures 30 cm in length and features a durable PVC coating, ensuring longevity and resistance to wear and tear in various operating conditions. The cable's design facilitates the conversion of a USB 2.0 port A to a clip terminal, making it suitable for applications such as prototyping, testing, and connecting peripherals in electronic projects where direct USB connectivity is required. Ideal for engineers and technicians, this adapter enables seamless integration of USB-compatible devices into systems lacking standard USB ports, thereby enhancing the versatility of existing electronic configurations.
Type USB 2.0 Adapter
Interface USB
AWG 26-20
Cable Design Round
Cable features PVC coating
Cable Length 30cm
Cable Use USB 2.0
Colour Black
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter cable
Type A USB 2.0 port A
Type B Clip terminal

Reviews

Be the first to submit a review

Trustpilot