Renkforce RF-6443966 USB 2.0 Adapter Cable Clip Terminal 30cm PVC Coating

MPN
RF-6443966
Brand
Renkforce
EAN-13
4064161338248
Order Code
17-4967
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 125 in stock

Renkforce RF-6443966 is a robust USB 2.0 adapter cable designed to facilitate easy connectivity with a clip terminal over a length of 30 centimetres, featuring a durable PVC coating. This adapter effectively bridges devices that require a USB 2.0 connection via a single A-type connector to a clip terminal, making it an ideal component for various prototyping and testing environments where temporary electrical connections are necessary. Engineers frequently employ this adapter in applications requiring secure and reliable connectivity for data transfer tasks or in setups where repeated connect and disconnect actions might occur. Its sturdy construction and efficient design ensure stable performance in diverse technical projects, particularly in laboratories and electronics development scenarios.
Type USB 2.0 Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter cable
Type A USB 2.0 connector A
AWG 26-20
Cable Design Round
Cable features PVC coating
Cable Length 30cm
Cable Use USB 2.0
Connector Version straight
Type B Clip terminal

Reviews

Be the first to submit a review

Trustpilot