Renkforce RF-6443958 USB 2.0 Adapter cable PVC coating 30 cm Micro B Clip Term.

MPN
RF-6443958
Brand
Renkforce
EAN-13
4064161338200
Order Code
17-4963
Country of Origin
Sweden
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 181 in stock

Renkforce RF-6443958 is a USB 2.0 adapter cable designed with a length of 30 cm, featuring a PVC coating for durability and insulation. This cable provides connectivity through a Micro B USB 2.0 port on one end, while the opposite end is equipped with a clip terminal, offering a versatile connecting solution where typical USB connectivity is required to interface with non-standard or specialised equipment. The robust construction ensures reliable performance in data transfer applications, making it suitable for use in settings such as laboratories, development and testing environments, or industrial automation systems where secure and efficient cable connections are necessary. Its design is engineered to meet the demands of data communications, providing both flexibility and strength, ideal for projects that require a concise yet effective cable solution.
Type USB 2.0 Adapter
Interface USB
AWG 26-20
Cable Design Round
Cable features PVC coating
Cable Length 30cm
Cable Use USB 2.0
Colour Black
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter cable
Type A USB 2.0 port Micro B
Type B Clip terminal

Reviews

Be the first to submit a review

Trustpilot