Renkforce RF-6443954 Adapter cable USB-C socket Clip terminal PVC 30 cm

MPN
RF-6443954
Brand
Renkforce
EAN-13
4064161338187
Order Code
17-4961
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

Renkforce RF-6443954 is an adapter cable equipped with a USB-C socket and clip terminal, measuring 30 cm in length and featuring a durable PVC coating. Designed within the category of USB ports, hubs, and adaptors, this component facilitates the integration of USB-C devices into systems that utilise clip terminals for electrical connections. The adapter is particularly suited for prototyping, testing, and custom electronic projects where modular connectivity between USB-C interfaces and wire-based systems is required. Its robust construction ensures reliable performance in various industrial, laboratory, and educational settings where secure and efficient data transfer and power supply connections are essential.
Type USB Hub
Interface USB-C®
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB-C® Adapter cable
Type A USB-C® socket
AWG 26-20
Cable Design Round
Cable features PVC coating
Cable Length 30cm
Cable Use USB-C®
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Type B Clip terminal

Reviews

Be the first to submit a review

Trustpilot