Renkforce Rf-6443172 Rf-Mb-200 Screen Bag Black For 32"-34" Displays

MPN
RF-6443172
Brand
Renkforce
EAN-13
4064161336466
Order Code
17-4958
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 236 availableBack-order availability date - 21/12/2026

Renkforce RF-6443172 provides a reliable solution for storing and transporting larger computer screens with its versatile RF-MB-200 screen bag. This product is specifically designed to accommodate displays ranging from 32 to 34 inches (81.3 cm to 86.4 cm) in size, offering ample space and a secure fit for such devices. Constructed from durable materials, the black screen bag offers protection against physical damage and environmental elements, making it suitable for use in fieldwork, broadcasting, or any other professional setting where mobile display usage is required. Its robust features ensure that screens are safeguarded during transit, while the design addresses the need for both functionality and ease of transport in various engineering applications.
Type PC screen bag
Colour Black
Height 755mm
Width 850mm
Dimensions (W x H) 850 mm x 755 mm
Laptop Size 81,3 cm (32") - 86,4 cm (34")
Weight 0.8kg

Reviews

Be the first to submit a review

Trustpilot