Renkforce Rf-6443170 Rf-Mb-100 Pc Screen Bag Black For Screens 22"-24"

MPN
RF-6443170
Brand
Renkforce
EAN-13
4064161336459
Order Code
17-4957
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 320 availableBack-order availability date - 21/12/2026

Renkforce RF-6443170, RF-MB-100 PC screen bag, is designed to accommodate displays ranging from 55.9 cm (22 inches) to 61 cm (24 inches). Engineered with durability in mind, this black case offers reliable protection for monitors, integrating a robust exterior to shield against physical impacts and environmental factors during transport. Intended for use in professional settings, this screen bag is ideal for engineers and IT professionals who frequently relocate hardware, whether for onsite installations, demonstrations, or repair tasks. Its design facilitates ease of handling and contributes to efficient transport logistics while ensuring the integrity of the contained devices.
Type PC screen bag
Colour Black
Height 540mm
Width 720mm
Dimensions (W x H) 720 mm x 540 mm
Laptop Size 55,9 cm (22") - 61 cm (24")
Weight 0.65kg

Reviews

Be the first to submit a review

Trustpilot