Renkforce Rf-6418168 USB-C HDMI Adapter Black For Monitor TV AV Connections

MPN
RF-6418168
Brand
Renkforce
EAN-13
4064161332949
Order Code
17-4944
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 224 in stock

Renkforce RF-6418168 is a versatile USB-C to HDMI adapter designed for seamless audio and video interface connectivity. The adapter bridges modern USB-C equipped devices with displays or projectors featuring HDMI inputs, thus supporting an effective transition from digital output sources like laptops and smartphones to viewing platforms such as monitors and TVs. Encased in a durable black exterior, it offers a single USB-C plug to HDMI socket configuration, facilitating high-definition media transfer with fidelity. It is particularly beneficial in engineering environments where precise video output from design or simulation software needs to be displayed on larger screens for group assessments or presentations. Compatibility with a wide array of devices makes it an essential accessory in contemporary digital setups.
Type Display Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type TV/monitor Adapter
Type A USB-C® plug
Adaptor Type USB-C® plug
Cable Use TV/monitor
Connector A USB-C plug
Connector B HDMI socket
Connector Version straight
Signal flow direction Unidirectional (uni)
Type B HDMI socket

Reviews

Be the first to submit a review

Trustpilot