Renkforce RF-6410612 USB-C to Gigabit Ethernet Adapter USB A USB 3.2 1st gen

MPN
RF-6410612
Brand
Renkforce
EAN-13
4064161330211
Order Code
17-4940
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,142 in stock

Renkforce RF-6410612 is a USB-C to Gigabit Ethernet Adapter that facilitates high-speed network connections via a USB A (USB 3.2 1st gen) interface. This compact adapter is designed for seamless integration into existing networking setups, providing a reliable connection to gigabit networks without causing signal loss or latency issues. With support for data transfer rates up to 1000 Mbps, it is ideal for engineers and IT professionals who require stable and high-bandwidth access to wired networks, particularly in environments where wireless connections are insufficient or unavailable. Its compatibility with a variety of operating systems and devices makes it suitable for a wide range of technical applications, including server management and network testing. This adapter is a practical solution for professionals who need to ensure consistent network performance and reliability across diverse computing platforms.
Type Network adapter
Cable Design Round
Cable Length 17cm
Colour Black
Connection Type USB-C®
Connector Version straight
Core Material Copper
Interfaces USB A (USB 3.2 1st gen)
LAN Transfer Rate 1000 MBit/s
No. of Gigabit LANs 1
No. of USB 3.0 ports 1
Type A USB-C® plug
Type B RJ45 socket

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot