Renkforce RF-6382720 USB 2.0 hub 4 ports USB hub Black

MPN
RF-6382720
Brand
Renkforce
EAN-13
4064161326429
Order Code
17-4935
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £4.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 999 in stock

Renkforce RF-6382720 is a reliable USB hub designed to expand connectivity options with its four USB 2.0 ports, providing enhanced interfacing capabilities for various electronic devices. This compact hub is ideal for use in systems requiring additional USB ports, such as desktops, laptops, and embedded systems, where data transfer and peripheral connectivity are needed without compromising on space efficiency. The RF-USBH-110 offers high compatibility with a range of USB devices, facilitating the connection of peripherals like keyboards, mice, and external storage to host computers. Built with a durable black housing, it is engineered for robust performance in both consumer and light industrial applications, ensuring seamless integration into existing setups.
Type USB 2.0 Adapter
Interface USB 2.0
Colour Black
Product Type USB 2.0 hub
Cable Length 0.15m
Depth 16mm
Height 24mm
InterFaces (output) USB A (USB 2.0)
No. of outputs 4
Power Supply Type via USB
Transfer Rate 480 MBit/s
Weight 40g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot