Renkforce RF-6250246 USB hub 3+1 ports Aluminium Black

Order Code:

17-4927

Brand: Renkforce MPN: RF-6250246 EAN-13: 4064161322292
Qty Unit Price (Ex VAT)
2+ £2.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
465 in stock, despatched in 4 working days

Renkforce RF-6250246, a versatile USB & Firewire plug and socket solution, exemplifies precision engineering in its streamlined design with a durable aluminium casing and a sleek black finish. This hub features a configuration of three USB ports complemented by an additional port for seamless connectivity, enabling efficient data transfer and peripheral expansion for complex computing systems. Engineered for high performance, the Renkforce RF-6250246 is particularly suitable for professional environments that require robust and reliable connections, such as in embedded systems, computer workstations, and advanced electronic development setups where space and efficiency are critical. Its compatibility with multiple devices ensures it serves as an essential component in both testing and operational scenarios, providing a versatile interface for a multitude of engineering applications.
Type USB hub combo
Cable Length 12cm
Colour Black
Depth 226mm
Height 17.2mm
No. of outputs 4
Power Supply Type via USB
Product Type USB hub combo
Transfer Rate 5 GBit/s
Weight 30g
Width 17.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot