Renkforce RF-6180234 Enclosure USB C M.2 SSD 10 GBit/s M.2 PCIe NVMe

Order Code:

17-4920

Brand: Renkforce MPN: RF-6180234 EAN-13: 4064161322087

Discontinued


Renkforce RF-6180234, also identified as 3090117, is a enclosure designed for M.2 SSDs, specifically supporting PCIe NVMe interfaces, with connectivity via USB-C that facilitates data transfer rates of up to 10 Gbit/s. This enclosure offers a robust solution for housing M.2 SSDs, ensuring thermal management and secure connectivity, making it an ideal choice for engineers working on high-performance data storage applications. Typical uses include enhancing portable data storage capabilities, facilitating rapid data access and transfer for software development environments, and providing a versatile solution for integrating fast, reliable storage into existing systems with USB-C connectivity. The inclusion of advanced thermal management ensures that the drive operates within optimal temperature ranges, thereby maintaining performance and longevity.
Type M.2 SSD enclosure
Colour Spaceship grey
Depth 12mm
Dimensions (W x H x D) 38 x 116 x 12 mm
Height 116mm
Interfaces USB C® (USB 3.2 2nd gen)
Material Aluminium/PVC
Supported HDD Size (max.) 2TB
Transfer Rate 10 GBit/s
Weight 56.1g
Width 38mm

You may also like


Trustpilot