Renkforce RF-6058280 SSD enclosure USB C 10 GBit/s for M.2 PCIe NVMe drives

Order Code:

17-4892

Brand: Renkforce MPN: RF-6058280 EAN-13: 4064161313818
Qty Unit Price (Ex VAT)
1+ £18.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
253 in stock, despatched in 4 working days

Renkforce RF-6058280 is a SSD enclosure designed for M.2 PCIe NVMe drives, also known under the alternate description 3029140 - Renkforce RF-6058280. This enclosure supports USB C 10 Gbit/s connectivity, facilitating high-speed data transfer essential for applications requiring rapid access to large volumes of data, such as data analysis, software development, and digital content creation. It is constructed to provide reliable housing for M.2 drives, enhancing their portability while ensuring thermal management through its optimised design. This product is well-suited for professional engineers and IT specialists seeking a dependable solution to extend the usability and performance of their existing NVMe drives in both laboratory and field environments.
Type M.2 SSD enclosure
Colour Silver
Depth 9mm
Dimensions (W x H x D) 100 x 32 x 9 mm
HDD connection M.2 PCIe NVMe
Height 32mm
Interfaces USB C® (USB 3.2 2nd gen)
Material Aluminium
Max. hard drive Height 2.75mm
Power Supply Type via USB
Storage media features M.2 slot
Supported HDD Size (max.) 8TB
Transfer Rate 10 GBit/s
Weight 40g
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot