Renkforce RF-6058280 SSD enclosure USB C 10 GBit/s for M.2 PCIe NVMe drives

MPN
RF-6058280
Brand
Renkforce
EAN-13
4064161313818
Order Code
17-4892
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 156 in stock

Renkforce RF-6058280 is a SSD enclosure designed for M.2 PCIe NVMe drives, also known under the alternate description 3029140 - Renkforce RF-6058280. This enclosure supports USB C 10 Gbit/s connectivity, facilitating high-speed data transfer essential for applications requiring rapid access to large volumes of data, such as data analysis, software development, and digital content creation. It is constructed to provide reliable housing for M.2 drives, enhancing their portability while ensuring thermal management through its optimised design. This product is well-suited for professional engineers and IT specialists seeking a dependable solution to extend the usability and performance of their existing NVMe drives in both laboratory and field environments.
Type M.2 SSD enclosure
Colour Silver
Depth 9mm
Dimensions (W x H x D) 100 x 32 x 9 mm
HDD connection M.2 PCIe NVMe
Height 32mm
Interfaces USB C® (USB 3.2 2nd gen)
Material Aluminium
Max. hard drive Height 2.75mm
Power Supply Type via USB
Storage media features M.2 slot
Supported HDD Size (max.) 8TB
Transfer Rate 10 GBit/s
Weight 40g
Width 100mm

Reviews

Be the first to submit a review

Accessories


Trustpilot