Renkforce Rf-6056890 Adapter USB-C To 3.5mm Jack White Aluminium 0.1M

MPN
RF-6056890
Brand
Renkforce
EAN-13
4064161315126
Order Code
17-4889
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,067 in stock

Renkforce RF-6056890 is an essential USB-C to 3.5mm audio adaptor, designed to seamlessly integrate modern digital devices with traditional audio equipment. Fabricated using white aluminium, this adapter measures 0.1 metres and provides a robust connection from a USB-C port to a 3.5mm stereo audio jack, allowing for the transmission of clear audio signals. Its primary application lies in enabling devices without a dedicated audio jack, such as newer smartphones, tablets, and laptops, to connect to headphones, speaker systems, or other audio output devices. This component is particularly useful in engineering environments where reliable audio connectivity is required between legacy audio equipment and contemporary digital devices. The Renkforce RF-6056890 ensures compatibility and sound fidelity, making it suitable for both personal and professional audio tasks.
Type USB Adapter
Interface USB
Colour White
No. of A connectors 1
No. of B connections 1
Product Type USB-C®
Type A USB-C®
Adaptor Type USB-C®
AWG 32
Cable Design Round
Cable features Aluminium connector
Cable Length 0.1m
Cable Type Audio cable
Connector A USB-C
Connector B Audio, stereo (3.5mm jack)
Connector Version straight
Core Material Tin plated copper
Shielding none
Type B Audio, stereo (3.5 mm jack)

Reviews

Be the first to submit a review

Trustpilot