Renkforce RF-6055786 USB plug RJ45 connector Black Aluminium 5m

Order Code:

17-4877

Brand: Renkforce MPN: RF-6055786 EAN-13: 4064161314969
Qty Was Unit Price (Ex VAT)
1+ £13.15 £10.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
436 in stock, despatched in 4 working days

Renkforce RF-6055786 is a versatile USB plug RJ45 connector designed to facilitate seamless connectivity between USB-A and RJ45 interfaces. This adaptor spans 5 metres and features a robust black aluminium construction ensuring durability and high performance in data transmission. As a part of USB Ports, Hubs & Adaptors type, it is particularly well-suited for applications in network setups where extended reach is crucial, such as connecting computing devices to network hardware or configuring remote workstations. The design aids in maintaining signal integrity over longer distances, making it ideal for engineering environments requiring reliable network connections without compromising data speed or accuracy.
Type RJ45 plug
Interface USB
AWG 26
Cable Design Round
Cable features Aluminium connector
Cable Length 5.00m
Cable Type USB 3.0
Colour Black
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type USB
Shielding none
Signal flow Unidirectional (A→B)
Type A USB 3.2 1st Gen connector A (USB 3.0)
Type B RJ45 plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot