Renkforce RF-6055784 USB-A to RJ45 Adapter Black Aluminium 1.80m

MPN
RF-6055784
Brand
Renkforce
EAN-13
4064161314952
Order Code
17-4876
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 136 in stock

Renkforce RF-6055784 is a USB-A to RJ45 adapter featuring a robust black aluminium construction and a length of 1.80 metres. This versatile adapter serves as a reliable solution for extending wired network connectivity through a standard USB-A port, particularly for devices lacking an integrated Ethernet port. The device is optimised for use in IT environments where stable and high-speed network connections are critical, such as in office settings or during fieldwork requiring mobile setups. Designed with durability in mind, its aluminium housing ensures resilience against physical wear, making it suitable for repeated use in various professional applications including network diagnostics and temporary installations. This adapter effectively bridges the gap between older USB interfaces and modern network requirements, enhancing device compatibility with existing network infrastructure.
Type Ethernet Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB
Type A USB 3.2 1st Gen connector A (USB 3.0)
AWG 26
Cable Design Round
Cable features Aluminium connector
Cable Length 1.80m
Cable Type USB 3.0
Connector Version straight
Core Material Copper
Shielding none
Signal flow Unidirectional (A→B)
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot