Renkforce RF-6032274 Network adapter USB C 1000 MBit/s

MPN
RF-6032274
Brand
Renkforce
EAN-13
4064161313405
Order Code
17-4870
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

Renkforce RF-6032274 is an advanced network adapter designed to facilitate high-speed data transfer via USB C connections at speeds of up to 1000 Mbit/s. This device, also referred to as the Renkforce RF-TCA-330, supports USB 3.2 1st generation, optimising performance for LAN environments with connectivity standards of 10/100/1000 Mbps. The adapter is an ideal solution for engineers requiring reliable network connectivity in scenarios where traditional Ethernet ports are unavailable, such as in ultrathin laptops or compact devices. It enables seamless integration into existing networking solutions, particularly in professional or industrial contexts where robust and fast internet access is paramount. This product's compatibility with a wide range of devices ensures it meets the demands of modern networking applications, providing a necessary bridge between USB C peripherals and wired network infrastructures.
Type Network adapter
LAN Transfer Rate 1000 MBit/s
No. of Gigabit LANs 1
No. of USB 3.0 ports 1
Transfer Rate 1000 MBit/s

Reviews

Be the first to submit a review

Trustpilot