Renkforce Rf-6027846 Label Roll White Paper 62mm X 15.24M Permanent Adhesive

MPN
RF-6027846
Brand
Renkforce
EAN-13
4064161314129
Order Code
17-4861
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 655 in stock

Renkforce RF-6027846 is a high-quality label roll designed for precise and reliable performance, making it ideal for label printers. Compatible with Brother DK-22212, this product provides effective solutions for labelling needs with dimensions of 62 mm in width and an extensive length of 15.24 metres. Crafted from durable white paper and utilising a permanent adhesive, it ensures the longevity of labels once affixed, maintaining their position on various surfaces under typical operational conditions. Widely used in engineering applications, the label roll is suitable for facilities management, equipment identification, and inventory tracking, where clarity and permanence of labelling are paramount. The Renkforce RF-6027846 is tailored to meet the demands of industrial environments, providing consistent results in diverse labelling tasks.
Type Label roll
Colour White
Adhesion Permanent adhesive
Compatible With Brother
Content 15.24m
Format Continuous (variable)
Label length 15.24m
Label Material Paper
Label Size 62 mm x 15.24 m
Label Width 62mm
Product Type Label roll
Replaces original item DK-22212
Suitable For Direct thermal printer

Reviews

Be the first to submit a review

Trustpilot