Renkforce Rf-6027840 Multi-Purpose Labels White Paper 190 X 38mm 110 Pieces

MPN
RF-6027840
Brand
Renkforce
EAN-13
4064161314099
Order Code
17-4858
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

Renkforce RF-6027840 is a suite of multi-purpose labels designed for precision applications across various industries. These labels are produced using white paper, measuring 190 x 38 mm, and packaged in rolls of 110 pieces. Featuring a permanent adhesive backing, these labels are compatible with label printers and serve as a direct replacement for the DYMO 99018 model. The Renkforce labels are engineered for consistency and reliability, facilitating clear, durable labelling for inventory management, shipping, and asset tracking within manufacturing and logistics sectors. Their compatibility with standard label printers ensures seamless integration into existing workflows, optimising efficiency and accuracy in labelling tasks.
Type Multi-purpose labels
Colour White
Adhesion Permanent adhesive
Compatible With DYMO
Content 110
Format Rectangular
Label Height 38mm
Label Material Paper
Label Size 190 x 38 mm
Label Width 190mm
Product Type Multi-purpose labels
Replaces original item DYMO 99018
Suitable For Direct thermal printer

Reviews

Be the first to submit a review

Trustpilot