Renkforce Rf-6027528 Label Roll White Paper 12 mm X 30.48 M

MPN
RF-6027528
Brand
Renkforce
EAN-13
4064161313122
Order Code
17-4831
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 181 in stock

Renkforce Rf-6027528 is a label roll designed for use with label printers, offering compatibility as a replacement for the Brother DK-22214 model. This product is constructed from white paper and features dimensions of 12 mm in width and 30.48 metres in length, making it suitable for standard all-purpose labelling tasks. Its robust construction ensures reliable performance across various applications, including inventory management, asset tracking, and organisational tasks within both office and industrial environments. The label roll provides engineers with the flexibility needed to create custom identification solutions while maintaining clear and durable label outputs suitable for long-term use.
Type Compatible
Colour White
Adhesion Standard
Compatible With Brother
Content 30.48m
Format Rectangular
Label length 30.48m
Label Material Paper
Label Size 12 mm x 30.48 m
Label Width 12mm
Product Type All-purpose labels
Replaces original item DK-22214
Suitable For Direct thermal printer

Reviews

Be the first to submit a review

Trustpilot