Renkforce Rf-6027524 Label Roll White Paper 38mm X 30.48M For Brother Dk-22225

MPN
RF-6027524
Brand
Renkforce
EAN-13
4064161313108
Order Code
17-4829
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

Renkforce RF-6027524 is a label roll designed to be compatible with label printing systems, specifically as a replacement for Brother DK-22225. This product features white paper labels with a dimension of 38 mm in width and a total length of 30.48 m, providing a standard all-purpose labelling solution suitable for a variety of applications. Its durability and precise dimensions make it ideal for engineering settings such as shipping and inventory environments, where reliable identification and tracking are crucial. The Renkforce RF-6027524 ensures consistent and smooth feed-through in compatible printing devices, thereby maintaining operational efficiency in busy settings.
Type Compatible
Colour White
Adhesion Standard
Compatible With Brother
Content 30.48m
Format Rectangular
Label length 30.48m
Label Material Paper
Label Size 38 mm x 30.48 m
Label Width 38mm
Product Type All-purpose labels
Replaces original item DK-22225
Suitable For Direct thermal printer

Reviews

Be the first to submit a review

Trustpilot