Renkforce Rf-6027522 Label Roll Paper White 25X13mm 1000Pcs Permanent Adhesive

MPN
RF-6027522
Brand
Renkforce
EAN-13
4064161313092
Order Code
17-4828
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.973
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 238 in stock

Renkforce RF-6027522 is a label roll composed of white paper, designed to offer permanent adhesion with dimensions of 25 x 13 mm. This product is compatible with DYMO models 11353 and S0722530, making it a versatile option for those who require reliable and durable labels for their printing needs. Each roll contains 1000 labels, providing an ample supply for various industrial and commercial applications, such as inventory management, asset tagging, and organisational tasks in warehouses and production environments. The permanent adhesive ensures that the labels remain affixed to surfaces under typical operating conditions, providing lasting identification and traceability on equipment, bins, and shelving.
Type Compatible
Colour White
Adhesion Permanent adhesive
Compatible With DYMO
Content 1000
Format Rectangular
Label Height 13mm
Label Material Paper
Label Size 25 x 13 mm
Label Width 25mm
Product Type All-purpose labels
Suitable For Direct thermal printer

Reviews

Be the first to submit a review

Trustpilot